Site: Industry
Currency: GBP    
CamdenBoss CTB93HD Pluggable Side Entry Closed Headers 3.5mm Pitch

CamdenBoss CTB93HD Pluggable Side Entry Closed Headers 3.5mm Pitch

CamdenBoss Brand: CamdenBoss

These 3.5mm pitch side entry closed ended header for pluggable rising clamp terminals from the CamdenBoss CTB93 Series have a rating of 10A. They are available with a variety of configurations from 2-pole to 20-pole.

  • 3.5mm pitch
  • Moulded in green UL94-V0 flame retardant PA66
  • CUL, and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

PolesTypeDescriptionLengthCamden part no.Order code
2Side entry headerPlug-in PCB male horiz closed8.4mmCTB93HD/221-1908
3Side entry headerPlug-in PCB male horiz closed11.9mmCTB93HD/321-1909
4Side entry headerPlug-in PCB male horiz closed15.4mmCTB93HD/421-1910
5Side entry headerPlug-in PCB male horiz closed18.9mmCTB93HD/521-1935
6Side entry headerPlug-in PCB male horiz closed22.4mmCTB93HD/621-1911
8Side entry headerPlug-in PCB male horiz closed29.4mmCTB93HD/821-1912
10Side entry headerPlug-in PCB male horiz closed36.4mmCTB93HD/1021-1927
12Side entry headerPlug-in PCB male horiz closed43.4mmCTB93HD/1221-1928
16Side entry headerPlug-in PCB male horiz closed57.4mmCTB93HD/1621-5117
18Side entry headerPlug-in PCB male horiz closed64.4mmCTB93HD/1821-5119
Rating10A 200V
Working temperature110°C
MouldingUL94-V0 flame retardant PA66
TerminalsTinned phosphor bronze
Recommended PCB hole1.0mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C