CamdenBoss DIN Rail Module Enclosure M3 CNMB/3/2

Extended range
Order Code:

30-1145

Brand: CamdenBoss MPN: CNMB/3/2
Qty Unit Price (Ex VAT)
50+ £3.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 24/01/2025

Need something more than a standard enclosure?

A DIN rail mounting enclosure from CamdenBoss's CNMB series.


  • Standard height modular box
  • Size 2
  • Open top
  • Both sides open
  • Snap-fit modular design for ease of assembly
  • Base fits 35mm DIN rail or mounts directly on to flat surface
  • Moulded in light-grey UL94-V0 flame-retardant polycarbonate
  • Can house up to 3 PCBs horizontally or 2 vertically
  • Consists of base, top and rail/wall clips
  • Covers and terminal guards are ordered separately (not included)
  • Camden type CNMB/2/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Light grey
Enclosure Height 58mm
Enclosure Length 53mm
Enclosure Width 90mm
External Features DIN rail mounting
Internal Features PCB mounting
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot