CamdenBoss DIN Rail Module Vented M1 CNMB/1V/2

CamdenBoss DIN Rail Module Vented M1 CNMB/1V/2

CamdenBoss
Extended range
Order Code:

30-1157

Brand: CamdenBoss MPN: CNMB/1V/2
Qty Was Unit Price (Ex VAT)
1+ £3.94   £3.53
10+ £3.79   £3.40
100+ £3.04   £2.73
Price per unit Ex VAT
Available to back orderBack-order availability date - 20/05/2025

Need something more than a standard enclosure?

A DIN rail mounting enclosure from CamdenBoss's CNMB series.


  • Standard height modular box
  • Size 1
  • Open top
  • Ventilated
  • Both sides open
  • Snap-fit modular design for ease of assembly
  • Base fits 35mm DIN rail or mounts directly on to flat surface
  • Moulded in light-grey UL94-V0 flame-retardant polycarbonate
  • Can house up to 3 PCBs horizontally or 2 vertically
  • Consists of base, top and rail/wall clips
  • Covers and terminal guards are ordered separately (not included)
  • Camden type CNMB/1V/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Light grey
Enclosure Height 58mm
Enclosure Length 17.5mm
Enclosure Width 90mm
External Features Ventilation
Internal Features PCB mounting
Material Polycarbonate

Order Code: 21-1722

MPN: CTB0508/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£1.31 £1.29 £1.12
331 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 30-1205

MPN: CNMB/1/PS

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£0.264
9 in stock, despatched same dayContact us for additional stock

Order Code: 30-2578

MPN: CNMB/1/PC

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 100+
£0.907 £0.838 £0.691
14 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 30-1089

MPN: CNMB/1/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
10+ 30+
£4.10 £3.52
Available to back orderBack-order availability date - 17/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C