Site: Industry
Currency: GBP    
Casio SL-310TER+ Calculator

Casio SL-310TER+ Calculator

Casio
Order Code:

57-4575

Brand: Casio MPN: SL-310TER+ EAN-13: 4971850188759

Discontinued


The Casio SL-310TER+ is a handy classic pocket calculator with a large display.
  • 10-digit extra large LCD display
  • Two-way power
  • Dimensions: 8 x 70 x 118.5mm
  • Weight: approx. 50g
  • Battery: 1x LR54
  • Key rollover
  • Plastic keys
  • Wallet case included
  • Functions include: Euro conversion, tax calculation, percentage calculation, independent memory, key for changing Plus / Minus sign, double zero key and 3-digit thousands markers
  • Casio type SL-310TER

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C