Rapid GW010615 Extra Flexible Wire Green 25m

Standard range
Order Code:

01-0615

Brand: Rapid MPN: GW010615
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £6.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
217 in stock, despatched same dayContact us for additional stock

This green wire is extremely flexible and suitable for use as test leads and for interconnection.


<
  • 55/0.1mm copper conductor
  • Overall diameter 2.8mm
  • Maximum current rating 6A
  • Temperature: minimum -10°C
  • Temperature: maximum: 60°C /Aging temperature
  • Supplied on reels of 25m
Conductor Stranding 55/0.1mm
Voltage Rating 1kV
Current Rating 6A
Cable Diameter 2.8mm
Colour Green
Length 25m
Type Extra flexible

To use this facility please Sign In.

Sign In

Reviews


Flexible cable

Reviewed by: Bob Nixn - Tuesday, October 13, 2015
Good quality Cable fine seller


Trustpilot