UniStrand GW011540 10/0.1mm Equipment Wire Violet 100m

UniStrand GW011540 10/0.1mm Equipment Wire Violet 100m

UniStrand
Standard range
Order Code:

01-1540

Brand: UniStrand MPN: GW011540
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £5.64
10+ £4.79
Price per unit Ex VAT
21 in stock, despatched same dayContact us for additional stock

The UniStrand 10/0.1mm Equipment Wire Violet 100m is a high quality flexible wire perfect for general interconnections within instruments.


  • 10/0.1mm tinned copper conductor
  • Overall diameter 1.05mm ± 10 %
  • 1kV at 0.5A @ 70°C
  • Supplied on reels of 100m
Conductor Stranding 10/0.1mm
Insulation material Polyvinyl chloride
Cable Diameter 1.05mm
Colour Violet
Conductor Cross-section 0.079mm²
Length 100m
Sold by Metre No
Standards/Test Marks BS 6746
Type Equipment Wire

Order Code: 02-0592

MPN: UNI6A1001T2VI100

UniStrand
Standard range
Price per unit Ex VAT
1+ 10+
£5.64 £4.79
103 in stock, despatched same dayAdditional quantity lead time 7 months

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
68 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
283 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C