Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.64 |
10+ | £4.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The UniStrand 10/0.1mm Equipment Wire Yellow 100m is a high quality flexible wire perfect for general interconnections within instruments.
Conductor Stranding | 10/0.1mm |
---|---|
Insulation Material | Polyvinyl chloride |
Cable Diameter | 1.05mm |
Colour | Yellow |
Conductor Cross-section | 0.079mm² |
Length | 100m |
Sold by Metre | No |
Standards/Test Marks | BS 6746 |
Type | Equipment Wire |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In