Rapid Equipment Wire 16/0.2mm Yellow/Black 100m

Rapid Equipment Wire 16/0.2mm Yellow/Black 100m

Rapid
Order Code:

01-2342

Brand: Rapid MPN: 01-2342

Discontinued


This high quality yellow and black bi-colour stranded equipment wire is ideal for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Approved to DEF61-12 (Part 6)
  • Supplied on reels of 100m
Conductor Stranding 16/0.2mm
Insulation material Polyvinyl chloride
Cable Diameter 1.55mm
Colour Yellow, black
Conductor Cross-section 0.5mm²
Length 100m
Sold by Metre No
Standards/Test Marks DEF61-12, BS4808

Order Code: 01-2277

MPN: UNI6A1602YWBK100

UniStrand
Standard range
Price per unit Ex VAT
1+
£23.31
48 in stock, despatched same dayAdditional quantity lead time 12 weeks

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
68 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
283 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C