Rapid Equipment Wire 16/0.2mm Grey/Blue 100m

Standard range
Order Code:

01-2354

Brand: Rapid MPN: 01-2354
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £21.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayContact us for additional stock

This high quality grey and blue bi-colour stranded equipment wire is ideal for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Approved to DEF61-12 (Part 6)
  • Supplied on reels of 100m
Conductor Stranding 16/0.2mm
Insulation Material Polyvinyl chloride
Cable Diameter 1.55mm
Colour Grey, blue
Conductor Cross-section 0.5mm²
Length 100m
Sold by Metre No
Standards/Test Marks DEF61-12, BS4808

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot