Site: Industry
Currency: GBP    
UniStrand 1.0 3c sil w 3-Core Silicone Cable White 1mm 50m

UniStrand 1.0 3c sil w 3-Core Silicone Cable White 1mm 50m

UniStrand
Standard range
Order Code:

01-3007

Brand: UniStrand MPN: 1.0 3c sil w
Qty Unit Price (Ex VAT)
1+ £99.99
Price per unit Ex VAT
Out of stock1 due on 21/04/2025


Buy UniStrand 3-Core Silicon Cable White 1mm 50m – ideal for applications where the cable can be in contact with high temperatures such as soldering irons etc.


  • Mains cable: 3 Cores
  • Wire size: 32/0.2mm
  • Conductor stranding: 1.0mm²
  • Voltage rating: 500V
  • Colour: White
  • Cable diameter: 7.4mm
  • Jacket material: Silicone rubber
  • Conductor material: Copper
  • Approvals: BS6141 and BS6500
  • Weight: 9.3kg
  • Temperature range: -60°C to +180°C
  • Supplied on Reels of 50m
Sheath Colour White
Insulation material Silicon rubber
Voltage Rating 500V
Length 50m
No. of Cores 3
Type Main cable

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 18, 2019 | Question by: Rapid Customer | Product code: 01-3007
Q. What is the maximum rated current for this 1.0mm² cable? Many thanks, Andy
A. Hi Andrew, thank you for your question. The absolute maximum at 230V is 10A for lengths up to 3m.
Thursday, September 24, 2015 | Question by: Rapid Customer | Product code: 01-3007
Q. hello, could you please tell me if this cable is ok to use for replacing the cable on the ANTEX XS25 soldering iron. Many thanks Aladdin
A. Hi Aladdin, thank you for your question. The cable needs to be 6mm diameter. 85-0590 is the official replacement.
Tuesday, September 22, 2015 | Question by: Rapid Customer | Product code: 01-3007
Q. hi there, this is a two part question! is the cable flexible and do you do it in black. cheers Rick
A. Hi Rick, thank you for your question. This cable is flexible. Unfortunately this is only available in white.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C