Alpha Wire 2421C SL002 Data Transmission Cable 18AWG 2 Core (152m Reel)

Alpha Wire 2421C SL002 Data Transmission Cable 18AWG 2 Core (152m Reel)

Alpha Wire
Standard range
Order Code:

02-0480

Brand: Alpha Wire MPN: 2421C SL002
Qty Unit Price (Ex VAT)
1+ £162.50
3+ £161.31
5+ £160.13
10+ £149.09
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 1 due on 25/06/2025

General purpose grey 18AWG 2-core data transmission cable from Alpha Wire.


  • Wrapped in aluminised tape with a tinned drain wire
  • Cable diameter 5.3mm
  • Tinned copper conductor material
  • PVC sleeving
  • Voltage rating 300V
  • UL and CSA approved
  • Operating temperature -20°C to +60°C
  • Equivalent to BICC H8093
  • Supplied on reels of 152m
  • Manufacturer's part 2421C SL002

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 5.3mm
Colour Grey
Conductor Cross-section 2.63mm²
Insulation material Polyethylene
Length 152m
No. of Cores 2
Sold by Metre No

Order Code: 03-2410

MPN: UNIHS2/1-6.4GR1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£0.478 £0.370
50 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 04-1481

MPN: NC-1N

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£2.04 £1.74
Out of stock20 due on 11/06/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 23, 2014 | Question by: Rapid Customer | Product code: 02-0480
Q. Are these cables suitable for installation outdoors?
A. Hi Ken. Thank you for your question. You could use this cable outdoors. The temperature range is -20°C to +60°C.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C