Shrinktek SPDW 4.5/1.5 BLK 4.5mm x 1.2m Adhesive Heat Shrink

Image Representative of Range

Shrinktek SPDW 4.5/1.5 BLK 4.5mm x 1.2m Adhesive Heat Shrink

Shrinktek
Standard range
Order Code:

03-0605

Brand: Shrinktek MPN: SPDW 4.5/1.5 BLK
Qty Unit Price (Ex VAT)
1+ £3.84
25+ £3.35
Price per unit Ex VAT
100 in stock, despatched same dayAdditional quantity lead time 3 weeks

This flexible cross-linked, heat shrinkable tubing from Shrinktek has an integral adhesive inner lining and is ideal for sealing connector to cable transitions and similar moisture proofing applications.


  • Supplied diameter 4.5mm
  • Shrink diameter 1.5mm
  • Wall thickness 1.09mm
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Supplied in length of 1.2m
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 1.5mm
Supplied Diameter 4.5mm

Order Code: 03-0851

MPN: 030851

UniStrand
Standard range
Price per unit Ex VAT
1+ 25+
£1.23 £1.10
246 in stock, despatched same dayAdditional 100 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C