UniStrand 3.2mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Standard range
Order Code:

03-0850

Brand: UniStrand MPN: 030850
Qty Unit Price (Ex VAT)
1+ £1.08
25+ £0.956
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
333 in stock, despatched same dayAdditional 100 due on 01/07/2025

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in diameter of 3.2mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 1.06mm
Supplied Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot