UniStrand 4.8mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Standard range
Order Code:

03-0851

Brand: UniStrand MPN: 030851
Qty Unit Price (Ex VAT)
1+ £1.23
25+ £1.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
155 in stock, despatched same dayAdditional 200 due on 19/03/2025

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 4.8mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 1.6mm
Supplied Diameter 4.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot