UniStrand 7.9mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand 7.9mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand
Standard range
Order Code:

03-0853

Brand: UniStrand MPN: 030853
Qty Unit Price (Ex VAT)
1+ £2.22
25+ £1.97
Price per unit Ex VAT
147 in stock, despatched same dayAdditional 100 due on 18/06/2025

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 7.9mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 2.63mm
Supplied Diameter 7.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C