Site: Industry
Currency: GBP    
UniStrand 12.7mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand 12.7mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand
Standard range
Order Code:

03-0855

Brand: UniStrand MPN: 030855
Qty Unit Price (Ex VAT)
1+ £3.13
25+ £2.70
Price per unit Ex VAT
267 in stock, despatched same dayAdditional 900 due on 14/05/2025

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 12.7mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 4.23mm
Supplied Diameter 12.7mm

Order Code: 03-0620

MPN: SPDW 12/4 BLK

Shrinktek
Standard range
Price per unit Ex VAT
1+ 25+
£7.17 £6.51
71 in stock, despatched same dayAdditional quantity lead time 9 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, June 18, 2016 | Question by: Rapid Customer | Product code: 03-0855
Q. Hi, for the 12.7mm x 1.2m adhesive heat shrink the product description is saying that it is supplied in 3.2mm. Does this mean it only has the diameter of 3.2mm? or is this just an error?
A. Hi Haydn, thank you for your question. This is just an error it has a shrink ratio of 3:1 so a 12.7mm version would shrink to 4.2mm.

Reviews

Best Value

Reviewed by: Mrs edith davies - Friday, February 24, 2017
Although cheaper than the bigger brands I find this heat shrink easily as good quality wise. Works well and sticks well to. Takes variable heat...doesnt seem to matter always works

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C