Site: Industry
Currency: GBP    
UniStrand 39mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Image Representative of Range

UniStrand 39mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand
Standard range
Order Code:

03-0860

Brand: UniStrand MPN: UNIAHS3/1-39B1.2M
Qty Unit Price (Ex VAT)
1+ £12.07
25+ £10.59
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 6 months

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 39mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 13mm
Supplied Diameter 39mm

Order Code: 03-0640

MPN: SPDW 40/13 BLK

Shrinktek
Standard range
Price per unit Ex VAT
1+ 25+
£25.79 £23.40
Out of stock3 due on 21/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C