Site: Industry
Currency: GBP    
Shrinktek SP3X 9 BLK 9.0mm 3:1 Heat Shrink Sleeving 1.2m

Shrinktek SP3X 9 BLK 9.0mm 3:1 Heat Shrink Sleeving 1.2m

Shrinktek
Standard range
Order Code:

03-1115

Brand: Shrinktek MPN: SP3X 9 BLK
Qty Unit Price (Ex VAT)
1+ £2.95
25+ £2.54
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 10 due on 21/04/2025

General purpose black, flexible flame retardant polyolefin heat shrink tubing from Shrinktek with a 3:1 shrink ratio.


  • Supplied diameter 9mm
  • Shrink diameter 3mm
  • Shrink ratio of 3:1 when heated above +125°C
  • Operating temperature –75°C to +135°C
  • Suitable for a wide range of uses including military and professional electronics
  • Applications include insulation, marking, strain relief, colour coding, identification and mechanical protection
  • Dielectric strength 25kV/mm
  • Aproved to AMS-DTL-23053/5, DEF STAN 59-97, VG95343 pt 5, UL 224 VW1
  • Supplied in lengths of 1.2m
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 3mm
Supplied Diameter 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C