Shrinktek SP3X 12 BLK 12mm 3:1 Heat Shrink Sleeving 1.2m

Shrinktek SP3X 12 BLK 12mm 3:1 Heat Shrink Sleeving 1.2m

Shrinktek
Standard range
Order Code:

03-1120

Brand: Shrinktek MPN: SP3X 12 BLK X 1.2M
Qty Unit Price (Ex VAT)
1+ £3.37
25+ £2.74
100+ £2.22
Price per unit Ex VAT
7 in stock, despatched same dayAdditional 25 due on 15/05/2025

General purpose black, flexible flame retardant polyolefin heat shrink tubing from Shrinktek with a 3:1 shrink ratio.


  • Supplied diameter 12mm
  • Shrink diameter 4mm
  • Shrink ratio of 3:1 when heated above +125°C
  • Operating temperature –75°C to +135°C
  • Suitable for a wide range of uses including military and professional electronics
  • Applications include insulation, marking, strain relief, colour coding, identification and mechanical protection
  • Dielectric strength 25kV/mm
  • Aproved to AMS-DTL-23053/5, DEF STAN 59-97, VG95343 pt 5, UL 224 VW1
  • Supplied in lengths of 1.2m
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 4mm
Supplied Diameter 12mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, December 5, 2017 | Question by: Rapid Customer | Product code: 03-1120
Q. Is this Heat Shrink Adhesive Lined ??
A. Hi Terry, thank you for your question. This is the non-adhesive type.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C