UniStrand Grommet 4.8x3.2x8.0x6.4 - pack of 100

UniStrand Grommet 4.8x3.2x8.0x6.4 - pack of 100

UniStrand
Standard range
Order Code:

04-0130

Brand: UniStrand MPN: 040130
Qty Unit Price (Ex VAT)
1+ £12.21
5+ £10.57
10+ £9.21
Price per unit Ex VAT
79 in stock, despatched same day

Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 4.8mm panel hole (see technical specifications for details)
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Open
Cable Diameter 3.2mm
Colour Black
Height 6.4mm
Material PVC
Operating Temperature Range -35 to +50°C
Panel Hole Diameter 4.8mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 5, 2011 | Question by: Rapid Customer | Product code: 04-0130
Q. Please state the panel thicknes they fit 1.5?, 3.2? ???? Overall size in not the info thats required. Panel thickness is.
A. Hi Chris Thank you for your enquiry, The maximum panel thickness for this entire range is 1.6mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C