UniStrand Grommet 6.4x4.0x9.5x6.3 - pack of 100

UniStrand Grommet 6.4x4.0x9.5x6.3 - pack of 100

UniStrand
Standard range
Order Code:

04-0132

Brand: UniStrand MPN: 040132
Qty Unit Price (Ex VAT)
1+ £7.61
5+ £7.28
10+ £6.91
Price per unit Ex VAT
4 in stock, despatched same day

Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 6.4mm panel hole (see technical specifications for details)
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Open
Cable Diameter 4mm
Colour Black
Height 6.3mm
Material PVC
Operating Temperature Range -35 to +50°C
Panel Hole Diameter 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C