UniStrand Grommet 6.4x4.8x9.5x7.0 - pack of 100

UniStrand Grommet 6.4x4.8x9.5x7.0 - pack of 100

UniStrand
Standard range
Order Code:

04-0134

Brand: UniStrand MPN: 040134
Qty Unit Price (Ex VAT)
1+ £11.50
5+ £10.41
10+ £9.51
Price per unit Ex VAT
94 in stock, despatched same day

Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 6.4mm panel hole (see technical specifications for details)
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Open
Cable Diameter 4.8mm
Colour Black
Height 7mm
Material PVC
Operating Temperature Range -35 to +50°C
Panel Hole Diameter 6.4mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 14, 2017 | Question by: Rapid Customer | Product code: 04-0134
Q. What is the panel thickness of these grommits, i am looking for a 5mm hole in the centre hole for the wire coming through but the panel is only 1mm max
A. Hi John, thank you for your question. The max panel thickness is 2mm and it has a 5mm hole.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C