UniStrand Grommet 9.5x6.4x14.2x5.0 - Pack of 100

UniStrand Grommet 9.5x6.4x14.2x5.0 - Pack of 100

UniStrand
Standard range
Order Code:

04-0140

Brand: UniStrand MPN: 040140
Qty Unit Price (Ex VAT)
1+ £9.50
5+ £8.87
10+ £8.32
Price per unit Ex VAT
26 in stock, despatched same day

Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 9.5mm panel hole (see technical specifications for details)
  • Panel thickness 1.5mm approx.
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Open
Cable Diameter 6.4mm
Colour Black
Height 5mm
Material PVC
Operating Temperature Range -35 to +50°C
Panel Hole Diameter 9.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 29, 2018 | Question by: Rapid Customer | Product code: 04-0140
Q. What is the max. panel thickness?
A. Hi David, thank you for your question. The panel thickness is approximately 1.5mm.
Tuesday, April 3, 2012 | Question by: Rapid Customer | Product code: 04-0140
Q. is the plastic a hard rubber or soft rubber?
A. Hi Rob, this grommet is a soft rubber

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C