UniStrand Grommet 14.2x11.0x19.0x6.4 - pack of 100

UniStrand Grommet 14.2x11.0x19.0x6.4 - pack of 100

UniStrand
Order Code:

04-0156

Brand: UniStrand

Discontinued


Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 14.2mm panel hole (see technical specifications for details)
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Open
Cable Diameter 11mm
Colour Black
Height 6.4mm
Material PVC
Operating Temperature Range -35 to +50°C
Panel Hole Diameter 14.2mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C