Partex MAR-100F Pack 100 100mm Marker Ties

Partex MAR-100F Pack 100 100mm Marker Ties

Partex
Standard range
Order Code:

04-0480

Brand: Partex MPN: MAR-100F EAN-13: 5055129430684
Qty Unit Price (Ex VAT)
1+ £3.37
10+ £3.30
50+ £2.90
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 4 weeks

These self-locking marker ties from Partex provide a quick and effective method of securing and marking bundles of cables.


  • Can also be used for component marking and pipe identification
  • Markings can be made using any indelible marker
  • Length 100mm
  • Width 2.5mm
  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL94V2
  • Available in natural colour only
  • Supplied in packs of 100
Type Self locking marker
Colour Natural
Material Nylon 6.6
Maximum Bundle Diameter 18mm
Size 100mm
Tensile Strength 8kg
Width 2.5mm

Order Code: 04-0482

MPN: MAR-200W

Partex
Standard range
Price per unit Ex VAT
1+
£6.98
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 14, 2012 | Question by: Rapid Customer | Product code: 04-0480
Q. Have you got 6 packs of these in stock
A. Yes, we have enough stock for you to order these 100m marker cable ties.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C