Jacob 50.009 PA PG9 Grey Dome Cable Gland

Standard range
Order Code:

04-1695

Brand: Jacob MPN: 50.009 PA
  • Quickly find another product in this range by Thread Size:

    PG11 PG7 PG9
Qty Unit Price (Ex VAT)
1+ £0.786
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 3 weeks

Grey dome top compression cable gland from Jacob made from Polyamide 6,6 with a PG9 thread.


  • Cable diameter range 4 to 8mm
  • Thread length 8mm
  • Complete with lock nut
  • Operating temperature –30°C to +100°C
  • Designed for use with PVC or rubber circular profile cables providing full protection to IP68 when spanner tightened
  • CSA and UL approved
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size PG9

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot