UniStrand Twist Tie 10-13mm - Pack of 100

Standard range
Order Code:

04-5832

Brand: UniStrand MPN: TT-11
  • Quickly find another product in this range by Cable Size:

    10 to 13mm 13 to 16.5mm 16.5 to 20mm 20 to 26mm
Qty Unit Price (Ex VAT)
1+ £4.06
5+ £3.63
10+ £3.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 9 months

These re-usable cable ties offer a quick and easy, cost-effective method of tidying cable runs.


  • Prevents crushing with fibre optics
  • Made from natural colour Nylon 6.6
  • Suitable for cable size 10 to 13mm
  • Supplied in pack of 100
Type Twist tie
Cable Size 10 to 13mm
Colour Natural
Fixing Hole Diameter N/A
Material Nylon 66
Mounting Snap in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot