Site: Industry
Currency: GBP    
UniStrand Plastic Twist Ties 7-10mm (Adhesive Mount) Pack of 100

UniStrand Plastic Twist Ties 7-10mm (Adhesive Mount) Pack of 100

UniStrand
Standard range
Order Code:

04-5874

Brand: UniStrand MPN: TTB-08
  • Quickly find another product in this range by Cable Size:

    10 to 15mm 15 to 20mm 7 to 10mm
Qty Unit Price (Ex VAT)
1+ £19.00
5+ £17.10
10+ £14.95
Price per unit Ex VAT
36 in stock, despatched same dayAdditional quantity lead time 9 months

Buy Plastic Twist Ties 7-10mm (Adhesive Mount) Pack of 100 – mounted and designed for areas where drilling holes is impracticable. Incorporating the following features: 10 to 15mm cable size, self adhesive mounting, nylon 6.6 material, natural colour, designed for areas where drilling holes is impracticable.


  • Made from natural coloured Nylon 6.6
  • Strong adhesive backed mount
  • Sold in packs of 100
Type Twist tie
Cable Size 7 to 10mm
Colour Natural
Fixing Hole Diameter N/A
Material Nylon 66
Mounting Self adhesive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C