Site: Industry
Currency: GBP    
UniStrand 500gm Reel 20SWG Tinned Wire

UniStrand 500gm Reel 20SWG Tinned Wire

UniStrand
Standard range
Order Code:

05-0310

Brand: UniStrand MPN: 050310
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 3 weeks

A roll of tinned copper wire.


  • Wire size: 20SWG
  • Core diameter: 0.9mm
  • Length: 66m
  • Carrying current: 32A
  • Approved to BS4109
  • Supplied in reels of 500g
Core Diameter 0.91mm
Length 66m
Type Tinned copper
Wire Size 20SWG

Order Code: 05-0305

MPN: 050305

UniStrand
Standard range
Price per unit Ex VAT
1+
£11.05
38 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 05-0315

MPN: 050315

UniStrand
Standard range
Price per unit Ex VAT
1+
£11.05
45 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, June 7, 2014 | Question by: Rapid Customer | Product code: 05-0310
Q. Hi Can you please tell me what SWG wire l would require for you stripboard
A. Hi Denise. Thank you for your question. You should use wire that is around 22SWG to fit our stripboard.
Saturday, December 8, 2012 | Question by: Rapid Customer | Product code: 05-0310
Q. How long is this reel and is it bendable by hand?
A. Hi Lydia. Thank you for your question. The length is only approximate at 88 Metres – the diameter is 0.9mm and will be easily bendable by hand – depending what is being attempted.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C