UniStrand 500gm Reel 24SWG Tinned Wire

UniStrand 500gm Reel 24SWG Tinned Wire

UniStrand
Standard range
Order Code:

05-0320

Brand: UniStrand MPN: 050320
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 3 weeks

A roll of tinned copper wire.


  • Wire size: 24SWG
  • Core diameter: 0.56mm
  • Length: 230m
  • Carrying current: 18A
  • Approved to BS4109
  • Supplied in reels of 500g
Core Diameter 0.56mm
Length 230m
Type Tinned copper
Wire Size 24SWG

Order Code: 05-0315

MPN: 050315

UniStrand
Standard range
Price per unit Ex VAT
1+
£11.05
44 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C