Site: Industry
Currency: GBP    
Rapid A4 Graph Paper 2:10:20mm Squared Punched 90gsm 500 Sheets

Rapid A4 Graph Paper 2:10:20mm Squared Punched 90gsm 500 Sheets

Rapid
Standard range
Order Code:

06-0077

Brand: Rapid MPN: 06-0077 EAN-13: 5010642408947
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit Ex VAT
106 in stock, despatched same dayAdditional quantity lead time 14 days

Reams (500 sheets) of pre-punched A4 graph paper with 2:10:20mm ruling (2mm squares).


  • Ruling 2:10:20mm squares
  • Punched with standard two-hole punching
  • Ruling colour: blue
  • Printed both sides
  • Paper weight 90gsm
  • Paper size A4: 297 x 210mm
  • Suitable for the full curriculum including Maths, English, Science and Technology projects
  • Supplied in packs of 500
Quality 90gsm
Sheets 500
Size A4

Order Code: 06-9365

MPN: 06-9365

Rapid
Standard range
Price per unit Ex VAT
1+
£8.64
29 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C