Site: Industry
Currency: GBP    
Rapid Wheels 50mm dia. 4mm hole - Pack of 100

Rapid Wheels 50mm dia. 4mm hole - Pack of 100

Rapid
Standard range
Order Code:

06-0665

Brand: Rapid MPN: RAP 4450
  • Quickly find another product in this range by Diameter:

    40mm 50mm
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 8 weeks

Bumper packs of 100 plastic wheels, 25 each of red, green, yellow and blue.


  • Strong and durable
  • 4mm centre hole
  • 50mm diameter
  • Supplied in packs of 100
Type Wheel
Bore Diameter 4mm
Diameter 50mm
Material Plastic
Quantity 100

Order Code: 37-0350

MPN: 37-0350

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.30 £4.38 £3.95
211 in stock, despatched same day

Order Code: 37-0401

MPN: PEN 9996/10

Rapid
Standard range
Price per unit Ex VAT
1+
£1.25
4 in stock, despatched same dayAdditional quantity lead time 8 weeks

Order Code: 52-2049

MPN: PEN 9996/25

Rapid
Standard range
Price per unit Ex VAT
1+
£2.68
42 in stock, despatched same dayAdditional quantity lead time 8 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C