Rapid Card Wheels 50mm - Pack of 100

Rapid Card Wheels 50mm - Pack of 100

Rapid
Standard range
Order Code:

06-0711

Brand: Rapid MPN: 06-0711
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 5 weeks

50mm diameter model wheels made from 1.8mm thick card, white on one side, plain on the other.


  • Hole diameter 4mm
  • Thickness 1.8mm
  • Supplied in packs of 100
Type Wheel
Bore Diameter 4mm
Diameter 50mm
Material Card
Quantity 100
Width 1.8mm

Order Code: 37-0350

MPN: 37-0350

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.30 £4.38 £3.95
211 in stock, despatched same day

Order Code: 37-0401

MPN: PEN 9996/10

Rapid
Standard range
Price per unit Ex VAT
1+
£1.25
4 in stock, despatched same dayAdditional 14 due on 01/05/2025

Order Code: 52-2049

MPN: PEN 9996/25

Rapid
Standard range
Price per unit Ex VAT
1+
£2.68
42 in stock, despatched same dayAdditional quantity lead time 8 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C