Site: Industry
Currency: GBP    
Rapid 50mm MDF Wheels - Pack of 100

Rapid 50mm MDF Wheels - Pack of 100

Rapid
Standard range
Order Code:

06-0715

Brand: Rapid MPN: 06-0715
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit Ex VAT
51 in stock, despatched same dayAdditional quantity lead time 5 weeks

50mm diameter model wheels made from 6mm thick MDF.


  • Outside diameter 50mm
  • Thickness 6mm
  • Hole diameter 4mm
  • Supplied in packs of 100
Type Wheel
Bore Diameter 4mm
Diameter 50mm
Material MDF
Quantity 100
Width 6mm

Order Code: 37-0417

MPN: 37-0417

Rapid
Standard range
Price per unit Ex VAT
1+
£15.06
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 37-0421

MPN: 37-0421

Rapid
Standard range
Price per unit Ex VAT
1+
£18.51
14 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 37-0422

MPN: 37-0422

Rapid
Standard range
Price per unit Ex VAT
1+
£24.85
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 37-0350

MPN: 37-0350

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.30 £4.38 £3.95
211 in stock, despatched same day

Order Code: 37-0401

MPN: PEN 9996/10

Rapid
Standard range
Price per unit Ex VAT
1+
£1.25
4 in stock, despatched same dayAdditional quantity lead time 8 weeks

Order Code: 52-2049

MPN: PEN 9996/25

Rapid
Standard range
Price per unit Ex VAT
1+
£2.68
42 in stock, despatched same dayAdditional quantity lead time 8 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C