Rapid A4 Copper Sheet 0.1mm

Rapid A4 Copper Sheet 0.1mm

Rapid
Standard range
Order Code:

06-0752

Brand: Rapid MPN: K423C
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit Ex VAT
10 in stock, despatched same day

These economical 0.1mm thick A4 copper sheets are perfect for embossing, bending and cutting.


  • Basic Design & Technology and Science resource
Type Metal sheet
Length 297mm
Material Copper
Thickness 0.1mm
Width/diameter 210mm

Order Code: 06-0754

MPN: K423D

Rapid
Standard range
Price per unit Ex VAT
1+
£15.50
4 in stock, despatched same day

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C