Rapid A3 Copper Sheet 0.1mm

Rapid A3 Copper Sheet 0.1mm

Rapid
Standard range
Order Code:

06-0754

Brand: Rapid MPN: K423D
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit Ex VAT
4 in stock, despatched same day

These economical 0.1mm thick A3 copper sheets are perfect for embossing, bending and cutting.


  • Basic Design & Technology and Science resource
Type Metal sheet
Length 420mm
Material Copper
Thickness 0.1mm
Width/diameter 297mm

Order Code: 06-0752

MPN: K423C

Rapid
Standard range
Price per unit Ex VAT
1+
£8.78
10 in stock, despatched same day

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 30, 2014 | Question by: Rapid Customer | Product code: 06-0754
Q. How large a sheet is the copper?
A. Hi Susan. Thank you for your question. This is approximately supplied as an A3 sheet which is circa 420 x 297mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C