Site: Industry
Currency: GBP    
Rapid MDF Sheets 300 x 600mm 3mm Pack of 36

Rapid MDF Sheets 300 x 600mm 3mm Pack of 36

Rapid
Standard range
Order Code:

06-0755

Brand: Rapid MPN: 06-0755
  • Quickly find another product in this range by Thickness or Diameter:

    3mm 6mm
Qty Was Unit Price (Ex VAT)
1+ £82.64   £74.38
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 5 weeks

These 300 x 600mm MDF sheets are 3mm thick.


  • Ideal for construction, 3D work and numerous D&T projects
  • Supplied in packs of 36
Length 600mm
Shape or type Sheet
Thickness or Diameter 3mm
Width 300mm
Wood Type MDF

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, November 7, 2017 | Question by: Rapid Customer | Product code: 06-0755
Q. Is this laserable?
A. Hi Eddie, thank you for your question. The supplier has confirmed this MDF sheet is suitable for laser cutting.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C