Major Brushes One Stroke Brush ½

Major Brushes One Stroke Brush ½"

Major Brushes
Standard range
Order Code:

06-1912

Brand: Major Brushes MPN: 59706 EAN-13: 5060098470418
  • Quickly find another product in this range by Size:

    13mm 19mm 25mm
Qty Was Unit Price (Ex VAT)
1+ £1.27   £1.15
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

These White Flat Synthetic Sable Brushes from Major Brushes (also known as sable substitute brushes) are suitable for water-colour, oil and acrylic paints. They combine a traditional spring with a fine flexible point and are used for a variety of painting techniques, including glass, silk, and pottery painting. The larger sizes are also ideal for applying background washes, blending and smoothing. Their soft, flat bristles ensure that minimal bristle marks are visible. Approximate overall length 20.5cm.


  • White Flat Synthetic Sable Brushes
  • Also known as sable substitute brushes
  • Suitable for water-colour, oil and acrylic paints
  • Combine traditional spring with fine flexible points
  • Ideal for glass, silk, and pottery painting
  • Larger sizes ideal for applying washes, blending and smoothing
  • Soft, flat bristles ensure minimal bristle marks
  • Approximate overall length 20.5cm
Type Synthetic
Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C