Site: Industry
Currency: GBP    
Scola CP1KG Plaster of Paris 1kg Bag

Scola CP1KG Plaster of Paris 1kg Bag

Scola
Standard range
Order Code:

06-3219

Brand: Scola MPN: DCP1KG EAN-13: 5017741006401
  • Quickly find another product in this range by Quantity:

    1000g 3000g 10000g
Qty Was Unit Price (Ex VAT)
1+ £2.62   £2.36
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 7 weeks

Plaster of Paris is the world's best known modelling material.


  • Highly versatile and economical in use
  • Free from lime
  • Supplied in 1kg packs
Type Plaster of Paris
Quantity 1000g

Order Code: 06-3128

MPN: DCP3KG

Scola
Standard range
Price per unit Ex VAT
1+
£5.14
£4.63
56 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C