Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Daler Rowney System 3 Screen Printing Medium 1L

Standard range
Order Code:  

06-8708

 
Brand: Daler-Rowney MPN: D127100011 EAN-13: 5011385916645
  • Quickly find another product in this range by Quantity:

    1L 5L
Qty Unit Price (Ex VAT)
1+ £12.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 8 due on 29/11/2024

The Daler-Rowney System 3 Screen Printing Medium 1 Litre enables you to use your screen printing equipment again and again. The medium slows down the drying of acrylic colour on the screen and reduces the risk of screen blocking, making it easier to wash out with soap and water. The medium can be thinned with water.

System 3 acrylic colours retain density of colour even after mixing with medium and substantial covering power can be achieved on fabric, paper, card and board.


  • Supplied in 1 litre container
  • Manufacturer's part 127100011
Quantity 1L
Type Screen printing medium

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 11, 2016 Question by: Rapid Customer | Product code: 06-8708
Q. Can this be used on fabrics? I thought it had to be a textile printing medium.
A. Hi T Lee, thank you for your question. This is designed to be mixed with the printing colours to slow down the drying process making it easier to wash our the screens. It can be used on fabrics.


Monday, December 16, 2013 Question by: Rapid Customer | Product code: 06-8708
Q. Does this product need to be cured? Am looking to use fabric medium with acylic paint to paint on upholstery and need a large amount of the fabric/textile medium.
A. Hi Jessica. Thank you for your question. This product only needs to be mixed and can be used straight from the bottle.

Reviews


Be the first to submit a review

Trustpilot