These Transparent 200 x 150mm Polymer Blocks from Major Brushes are easier and safer to carve than traditional lino blocks.
- Soft, double-sided polymer blocks
- Easier and safer to carve than traditional lino blocks
- Does not crumble
- Sharp lines can be cut for high definition prints
- Does not distort under printing pressure
- Thickness approximately 3.2mm
- Supplied in packs of 10
Note: Paint and accessories not included.
Type | Printing block |
Quantity | 10 |
---|
Order Code: 06-7970
MPN: 792-6
54 in stock, despatched same dayAdditional quantity lead time 7 days