Site: Industry
Currency: GBP    
Edding 4-12-4 Retract 12 Whiteboard Marker Assorted 4pk

Edding 4-12-4 Retract 12 Whiteboard Marker Assorted 4pk

Edding
Standard range
Order Code:

06-9284

Brand: Edding MPN: 4-12-4 EAN-13: 5020585001716
Qty Was Unit Price (Ex VAT)
1+ £9.10   £8.19
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 1 due on 10/04/2025

The Edding Retract 12 is a Retractable Whiteboard Marker Pen with a push-button mechanism for single-handed operation. The tip is revealed by simply pressing the push-button at the end of the marker and retracted by pressing the catch in the clip or by raising the clip slightly. A retractable seal system prevents the marker from drying out when the tip is retracted.


  • Line width 1.5mm
  • Retractable
  • Refillable
  • Push-button mechanism for single-handed operation
  • Retractable seal system
  • Supplied in an assorted pack of 4 containing 1 each of black, blue, red and green
Type Retractable
Colour Various
Quantity 4
Tip 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Fantastic Quailty Reliable Retractable Markers

Reviewed by: Alexander Bradbury - Thursday, December 29, 2016
Brilliant Quality Whiteboard Retractable which is a fantastic benefit for preventing markers from drying out. A must for any Whiteboard Users, I recommend these retractable markers to everyone.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C