Site: Industry
Currency: GBP    
Rapid A4 Graph Paper 1:5:10mm Unpunched 75gsm 500 Sheets

Rapid A4 Graph Paper 1:5:10mm Unpunched 75gsm 500 Sheets

Rapid
Standard range
Order Code:

06-9364

Brand: Rapid MPN: 06-9364 EAN-13: 5010642421236
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

Reams (500 sheets) of unpunched A4 graph paper with 1:5:10mm ruling (1mm squares).


  • Ruling 1:5:10mm squares
  • Unpunched
  • Ruling colour: blue
  • Printed both sides
  • Paper weight 90gsm
  • Paper size A4: 297 x 210mm
  • Suitable for the full curriculum including Maths, English, Science and Technology projects
  • Supplied in packs of 500
Quality 75gsm
Sheets 500
Size A4

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 15, 2016 | Question by: Rapid Customer | Product code: 06-9364
Q. Hi is the Graph printed fully to the edge or is there a boarder and scale printed on the paper? Looking for blue printed graph paper 2 sided with graph printed to the edge of the sheet?
A. Hi Tom, thank you for your question. The graph paper is printed on both sides but has a 10mm border top and bottom with a 15mm and 20mm border running down the sides which is plain white.
Tuesday, April 26, 2016 | Question by: Rapid Customer | Product code: 06-9364
Q. Is this graph paper double sided please ?
A. Hi Nicky, thank you for your question. This paper is graph paper on both sides.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C