Site: Industry
Currency: GBP    
Leitz Letter Tray WOW Plus A4 Blue

Leitz Letter Tray WOW Plus A4 Blue

Leitz
Standard range
Order Code:

06-9777

Brand: Leitz MPN: 52263036 EAN-13: 4002432394463
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 3 days

You've got mail... but you need somewhere to put it. Leitz has the answer with these A4 letter trays from the WOW range. Designed for strength and durability, these robust trays are finished in a striking metallic blue colour with a stylishly glossy finish.


  • High side walls allow for larger than average capacity
  • Vertical stacking allows easy organisation
  • Easy access via large front opening
  • Internal dimensions 330 x 242 x 60mm
  • Stackable up to 10 high
  • Manufacturer's part 52263036
Type Letter tray

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C