Site: Industry
Currency: GBP    
Esselte 49728 Essentials Presentation Binder 2 D Ring 25mm Capacity Blue

Esselte 49728 Essentials Presentation Binder 2 D Ring 25mm Capacity Blue

Esselte
Order Code:

06-9812

Brand: Esselte MPN: 49728 EAN-13: 5902812497281
  • Country of Origin: Poland

Discontinued


Blue 25mm leather-style presentation binder from the Esselte Essentials range, welded at the edges for a smooth finish without any air bubbles to mar the appearance.


  • 2 outside pockets
  • 2 D-ring mechanism
  • 230 A4 sheet capacity (80gsm)
  • Dimensions 319 x 260 x 44mm
  • FSC certified
  • Manufacturer's part 49728
Type Presentation Ring Binder
Colour Blue
Material PVC
No. of rings 2
Ring Capacity 25mm
Sheet Size A4
Spine Width 44mm

Order Code: 06-9817

MPN: 49732

Esselte
Standard range
Price per unit Ex VAT
1+
£2.25
110 in stock, despatched same dayAdditional quantity lead time 3 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C