Black 25mm leather-style presentation binder from the Esselte Essentials range, welded at the edges for a smooth finish without any air bubbles to mar the appearance.
Type | Presentation Ring Binder |
---|---|
Colour | Black |
Material | PVC |
No. of rings | 2 |
Ring Capacity | 25mm |
Sheet Size | A4 |
Spine Width | 44mm |