Esselte 100162 Multicoloured Mylar Tabbed A4 Index 1 - 12 160gsm Board

Standard range
Order Code:

06-9837

Brand: Esselte MPN: 100162 EAN-13: 5902812221329
Qty Unit Price (Ex VAT)
1+ £1.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayAdditional quantity lead time 3 days

These durable cardboard indices from Esselte have Mylar reinforced tabs and are ideal for use with A4 lever arch files or folders. These indices have tabs printed 1 to 12 for easier classification while the front sheets have spaces for effective section descriptions.


  • Reinforced punched strip on front sheet
  • 11 hole universal fit
  • Made from strong 160gsm cardboard
  • A4 format to hold up to 12 sheets
  • Dimensions 297 x 225 x 3mm
  • Manufacturer's part 100162
Capacity 12
Colour Multicoloured
Material Cardboard
Pack Size 1
Sheet Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot