Esselte 100166 Multicoloured Mylar Tabbed A4 Index A - Z 160gsm Board

Esselte 100166 Multicoloured Mylar Tabbed A4 Index A - Z 160gsm Board

Esselte
Standard range
Order Code:

06-9840

Brand: Esselte MPN: 100166 EAN-13: 5902812622140
Qty Unit Price (Ex VAT)
1+ £1.69
Price per unit Ex VAT
10 in stock, despatched same dayFurther 80 despatched in 3 working days

These durable cardboard indices from Esselte have Mylar reinforced tabs and are ideal for use with A4 lever arch files or folders. These indices have tabs printed A to Zfor easier classification while the front sheets have spaces for effective section descriptions.


  • Reinforced punched strip on front sheet
  • 11 hole universal fit
  • Made from strong 160gsm cardboard
  • A4 format
  • Dimensions 297 x 225 x 4mm
  • Manufacturer's part 100166
Colour Multicoloured
Material Cardboard
Pack Size 1
Sheet Size A4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C