Leitz WOW Display Book 20 Pockets Green

Leitz WOW Display Book 20 Pockets Green

Leitz
Order Code:

06-9872

Brand: Leitz MPN: 46310064 EAN-13: 4002432106110
  • Country of Origin: China

Discontinued


This green display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for a number of uses, including displaying documents, menus, presentations or certificates. Equipped with 20 pockets, it is ideal for the workplace, offices or home, offering both a professional and stylish presentation.


  • Striking green colour
  • 40-sheet capacity
  • Size A4
  • Polypropylene
  • Manufacturer's part 46310064
Type Display book
Colour Green
Material Polypropylene
Pack Size 1
Size A4

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C