Leitz Display Book WOW A4 PP 40 Pockets Pink

Leitz Display Book WOW A4 PP 40 Pockets Pink

Leitz
Standard range
Order Code:

06-9873

Brand: Leitz MPN: 46320023 EAN-13: 4002432106134
  • Quickly find another product in this range by Colour:

    Blue Pink Purple
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 3 days

This pink display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for a number of uses, including displaying documents, menus, presentations or certificates. Equipped with 40 pockets, it is ideal for the workplace, offices or home, offering both a professional and stylish presentation.


  • Striking pink colour
  • 80-sheet capacity
  • Size A4
  • Polypropylene
  • Manufacturer's part 46320023
Type Display book
Colour Pink
Material Polypropylene
Pack Size 1
Size A4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C